T110C476M020AT
Images are for reference only
See Product Specifications
See Product Specifications
80-T110C476M020AT
T110C476M020AT
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 20volts 47uF 20%
Tantalum Capacitors - Solid Leaded 20volts 47uF 20%
Datasheet:
In Stock: 16
-
Stock:
-
16 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp315.368 | Rp315.368 | |
| Rp239.048 | Rp2.390.480 | |
| Rp199.238 | Rp11.954.280 | |
| Rp184.561 | Rp18.456.100 | |
| Rp178.507 | Rp89.253.500 | |
| Rp175.204 | Rp175.204.000 | |
| 2.000 | Quote |
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210020
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0922-1