T350F685K035AT
Images are for reference only
See Product Specifications
See Product Specifications
80-T350F685K035AT
T350F685K035AT
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=2.54mm
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=2.54mm
Datasheet:
In Stock: 2.162
-
Stock:
-
2.162 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp83.474 | Rp83.474 | |
| Rp59.808 | Rp598.080 | |
| Rp50.452 | Rp2.522.600 | |
| Rp47.516 | Rp4.751.600 | |
| Rp42.563 | Rp21.281.500 | |
| Rp42.379 | Rp42.379.000 | |
| Rp39.260 | Rp196.300.000 |
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
