T355G396K010AT
Images are for reference only
See Product Specifications
See Product Specifications
80-T355G396K010AT
T355G396K010AT
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 10V 39uF 10%
Tantalum Capacitors - Solid Leaded 10V 39uF 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp100.353 | Rp50.176.500 |
Similar Products
Compliance Codes
- CNHTS:
- 8532219000
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
