T356L686K025AT7301
Images are for reference only
See Product Specifications
See Product Specifications
80-T356L686K25AT-TR
T356L686K025AT7301
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 25V 68uF 10% LS=5.08mm
Tantalum Capacitors - Solid Leaded 25V 68uF 10% LS=5.08mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp330.595 | Rp165.297.500 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
