T491A154M035AT
Images are for reference only
See Product Specifications
See Product Specifications
80-T491A154M035
T491A154M035AT
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 35V .15uF 1206 20% ESR=19ohms
Tantalum Capacitors - Solid SMD 35V .15uF 1206 20% ESR=19ohms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.090 | Rp10.090 | |
| Rp4.660 | Rp46.600 | |
| Rp4.183 | Rp418.300 | |
| Rp3.394 | Rp1.697.000 | |
| Rp3.137 | Rp3.137.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.623 | Rp5.246.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
KSIM
Models
Other
Specification Sheets
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17