T491A685M016AT
Images are for reference only
See Product Specifications
See Product Specifications
80-T491A685M016
T491A685M016AT
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 16V 6.8uF 1206 20% ESR=3.5ohms
Tantalum Capacitors - Solid SMD 16V 6.8uF 1206 20% ESR=3.5ohms
Datasheet:
In Stock: 2.349
-
Stock:
-
2.349 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp5.816 | Rp58.160 | |
| Rp5.210 | Rp2.605.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp5.192 | Rp10.384.000 | |
| Rp4.256 | Rp17.024.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Other
Specification Sheets
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Indonesia

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17