T491D106M025AT7280
Images are for reference only
See Product Specifications
See Product Specifications
80-T491D106M257280
T491D106M025AT7280
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 25V 10uF 2917 20% ESR=1ohms
Tantalum Capacitors - Solid SMD 25V 10uF 2917 20% ESR=1ohms
Datasheet:
In Stock: 316
-
Stock:
-
316Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.500Expected 07/08/2026
-
Factory Lead Time:
-
27Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.346 | Rp18.346 | |
| Rp12.384 | Rp123.840 | |
| Rp9.008 | Rp900.800 | |
| Rp7.467 | Rp3.733.500 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp7.063 | Rp17.657.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.832
Min:
1
Datasheet
Models
Other
Specification Sheets
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Indonesia

Kemet Commercial Tantalum Surface Mount Capacitors
Kemet is announcing the removal of the 'S' part number
Suffix as an ordering option for series T49X, T510, T520,
and T530. All orders must designate either 'T' suffix for
100% tin or 'H' suffix for tin-lead.
Continued use of the 'S' termination provided convenience
during the transition to lead-free processing throughout
the industry. Well beyond the July 2006 RoHS deadline,
much of the transition has been completed.
Last time purchases with the 'S' suffix will be accepted
through July 15, 2007.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0107-17