T491X227K010AT
Images are for reference only
See Product Specifications
See Product Specifications
80-T491X227K010
T491X227K010AT
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=500mOhms
Tantalum Capacitors - Solid SMD 10V 220uF 2917 10% ESR=500mOhms
Datasheet:
In Stock: 1.542
-
Stock:
-
1.542Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.500Expected 29/07/20261.000Expected 20/08/2026
-
Factory Lead Time:
-
27Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp44.581 | Rp44.581 | |
| Rp30.454 | Rp304.540 | |
| Rp24.951 | Rp1.247.550 | |
| Rp23.116 | Rp2.311.600 | |
| Full Reel (Order in multiples of 500) | ||
| Rp19.997 | Rp9.998.500 | |
| Rp18.713 | Rp18.713.000 | |
| Rp17.979 | Rp35.958.000 | |
| Rp17.704 | Rp88.520.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
Other
Specification Sheets
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

These Kemet Tantalum Capacitors may come with different
part markings than shown on the datasheet due to the plant
in Mexico in which they are made.
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-24