T520D108M2R5ANE030

Images are for reference only
See Product Specifications
See Product Specifications
80-T520D108M2R5ANE30
T520D108M2R5ANE030
T520D108M2R5ANE030
Mfr.:
KEMET
Description:
Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms
Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp61.134 | Rp61.134 | |
Rp44.143 | Rp441.430 | |
Rp38.187 | Rp1.909.350 | |
Rp34.508 | Rp3.450.800 | |
Full Reel (Order in multiples of 500) | ||
Rp29.078 | Rp14.539.000 | |
Rp26.801 | Rp134.005.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99