T520V686M010ATE060
Images are for reference only
See Product Specifications
See Product Specifications
80-T520V686M010
T520V686M010ATE060
Mfr.:
Description:
Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms
Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms
Datasheet:
In Stock: 626
-
Stock:
-
626 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
25 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp37.242 | Rp37.242 | |
| Rp26.235 | Rp262.350 | |
| Rp22.566 | Rp1.128.300 | |
| Rp19.630 | Rp1.963.000 | |
| Rp17.117 | Rp8.558.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp15.631 | Rp15.631.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
KSIM
Models
PCN
Product Catalogs
Specification Sheets
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18