T520X687M004ATE0357280

KEMET
80-T520X687M04ATE035

T520X687M004ATE0357280

Mfr.:

Description:
Tantalum Capacitors - Polymer 4V 680uF 20% ESR=35mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

25 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 2000

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp45.369 Rp90.738.000

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
680 uF
4 VDC
SMD/SMT
20 %
2917
35 mOhms
272 uA
4 mm
- 55 C
+ 105 C
7343
X Case
T520
Reel
Brand: KEMET
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 2.7 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: KO-CAP
Type: Conductive Polymer Chip Capacitors
Width: 4.3 mm
Unit Weight: 400 mg