T540D226M025AH8705
Images are for reference only
See Product Specifications
See Product Specifications
80-T540D226M25AH8705
T540D226M025AH8705
Mfr.:
Description:
Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=100mOhms
Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=100mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp237.214 | Rp23.721.400 | |
| Rp225.105 | Rp112.552.500 | |
| Rp209.144 | Rp209.144.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
