T541X107K025AT8610

Images are for reference only
See Product Specifications
See Product Specifications
80-T541X107K25AT8610
T541X107K025AT8610
T541X107K025AT8610
Mfr.:
KEMET
Description:
Tantalum Capacitors - Polymer 25V 100uF 2917 10% ESR=60mOhms
Tantalum Capacitors - Polymer 25V 100uF 2917 10% ESR=60mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Full Reel (Order in multiples of 100) | ||
Rp283.600 | Rp28.360.000 | |
Rp270.813 | Rp135.406.500 | |
1.000 | Quote |
Similar Products
Datasheet
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99