T541X108M2R5DT8705
Images are for reference only
See Product Specifications
See Product Specifications
80-T541X108M2DT8705
T541X108M2R5DT8705
Mfr.:
Description:
Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms
Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=12mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 100) | ||
| Rp352.794 | Rp35.279.400 | |
| Rp350.959 | Rp175.479.500 | |
| 1.000 | Quote | |
Similar Products
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
