T598B335M035AHS150
Images are for reference only
See Product Specifications
See Product Specifications
80-T598B335M35AHS150
T598B335M035AHS150
Mfr.:
Description:
Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200
Tantalum Capacitors - Polymer 35V 3.3uF 20% SnPb 5% Pb min ESR=150mOhms AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 2000) | ||
| Rp46.966 | Rp93.932.000 | |
| Rp40.361 | Rp161.444.000 | |
Similar Products
Datasheet
Models
Specification Sheets
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
Indonesia
