TSP2X446M050AT6510T541

KEMET
80-TSP2X446M50ATT541
TSP2X446M050AT6510T541

Mfr.:

Description:
Tantalum Capacitors - Polymer 50V 44uF 20% 125C ESR=40mOhms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp895.285 Rp895.285
Rp739.160 Rp7.391.600
Rp679.352 Rp33.967.600
500 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS:  
44 uF
50 VDC
SMD/SMT
20 %
0301
40 mOhms
220 uA
8.9 mm
- 55 C
+ 125 C
8044
2X Case
TSP
Tray
Brand: KEMET
Dissipation Factor DF: 10 %
Length: 8 mm
Moisture Sensitive: Yes
Product: Tantalum Stack Polymer Electrolytic Capacitor
Product Type: Tantalum Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99