VC1206K201R030
Images are for reference only
See Product Specifications
See Product Specifications
80-VC1206K201R030
VC1206K201R030
Mfr.:
Description:
Varistors 38V 200A 1206 AEC-Q200
Varistors 38V 200A 1206 AEC-Q200
Datasheet:
In Stock: 15.069
-
Stock:
-
15.069 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.687 | Rp5.687 | |
| Rp3.449 | Rp34.490 | |
| Rp2.972 | Rp297.200 | |
| Rp2.734 | Rp683.500 | |
| Rp2.587 | Rp1.293.500 | |
| Rp2.477 | Rp2.477.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.348 | Rp5.870.000 | |
| Rp2.238 | Rp11.190.000 | |
| Rp2.202 | Rp22.020.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533409000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- MXHTS:
- 85334002
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Slovenia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
