VC1812K801R017
Images are for reference only
See Product Specifications
See Product Specifications
80-VC1812K801R017
VC1812K801R017
Mfr.:
Description:
Varistors 22V 800A 1812 AEC-Q200
Varistors 22V 800A 1812 AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1500) | ||
| Rp5.962 | Rp35.772.000 | |
| Rp5.852 | Rp52.668.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 8533400002
- MXHTS:
- 85334002
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Slovenia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
