RN73H2ATTD5762B25
Images are for reference only
See Product Specifications
See Product Specifications
660-RN73H2ATD5762B25
RN73H2ATTD5762B25
Mfr.:
Description:
Thin Film Resistors - SMD 57.6kOhm,0805,0.1%,2 5ppm,125mW,100V
Thin Film Resistors - SMD 57.6kOhm,0805,0.1%,2 5ppm,125mW,100V
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp5.247 | Rp52.470 | |
| Rp4.348 | Rp434.800 | |
| Rp3.743 | Rp935.750 | |
| Rp3.284 | Rp1.642.000 | |
| Rp2.990 | Rp2.990.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.761 | Rp8.805.000 | |
| Rp1.688 | Rp16.880.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
