RN73R1JTTD4703D25
Images are for reference only
See Product Specifications
See Product Specifications
660-RN73R1JTD4703D25
RN73R1JTTD4703D25
Mfr.:
Description:
Thin Film Resistors - SMD 470K ohm 0.5% 25 ppm
Thin Film Resistors - SMD 470K ohm 0.5% 25 ppm
Datasheet:
In Stock: 4.237
-
Stock:
-
4.237 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935 | Rp2.935 | |
| Rp2.862 | Rp28.620 | |
| Rp2.458 | Rp245.800 | |
| Rp2.110 | Rp527.500 | |
| Rp1.816 | Rp908.000 | |
| Rp1.596 | Rp1.596.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp660 | Rp3.300.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
