SL3TTED24L0D

Images are for reference only
See Product Specifications
See Product Specifications
660-SL3TTED24L0D
SL3TTED24L0D
SL3TTED24L0D
Mfr.:
KOA Speer
Description:
Current Sense Resistors - SMD 3W 0.024 Ohm 0.5% 100ppm
Current Sense Resistors - SMD 3W 0.024 Ohm 0.5% 100ppm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead Time:
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
Rp43.793 | Rp43.793 | |
Rp25.750 | Rp257.500 | |
Rp22.772 | Rp569.300 | |
Rp20.845 | Rp1.042.250 | |
Rp18.043 | Rp1.804.300 | |
Rp15.135 | Rp3.783.750 | |
Rp13.418 | Rp6.709.000 | |
Full Reel (Order in multiples of 1000) | ||
Rp11.386 | Rp11.386.000 | |
Rp11.246 | Rp22.492.000 |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99