SR732ATTER487F
Images are for reference only
See Product Specifications
See Product Specifications
660-SR732ATTER487F
SR732ATTER487F
Mfr.:
Description:
Current Sense Resistors - SMD 0.487ohms 1% 100 PPM
Current Sense Resistors - SMD 0.487ohms 1% 100 PPM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp7.027 | Rp70.270 | |
| Rp5.357 | Rp133.925 | |
| Rp2.972 | Rp297.200 | |
| Rp2.513 | Rp628.250 | |
| Rp2.146 | Rp1.073.000 | |
| Rp1.981 | Rp1.981.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.651 | Rp6.604.000 | |
| Rp1.541 | Rp12.328.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
