WK73R1ETTP1582F
Images are for reference only
See Product Specifications
See Product Specifications
660-WK73R1ETTP1582F
WK73R1ETTP1582F
Mfr.:
Description:
Thick Film Resistors - SMD 15.8K ohm 1% 0.33W AEC-Q200
Thick Film Resistors - SMD 15.8K ohm 1% 0.33W AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.752 | Rp2.752 | |
| Rp1.541 | Rp15.410 | |
| Rp660 | Rp66.000 | |
| Rp532 | Rp133.000 | |
| Rp495 | Rp247.500 | |
| Rp440 | Rp440.000 | |
| Rp367 | Rp1.835.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp349 | Rp3.490.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
