PR100073

KUNBUS
182-PR100073
PR100073

Mfr.:

Description:
Gateways RevPi Gate EtherCAT - SubDevice

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.254.804 Rp4.254.804

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Gateways
RoHS:  
EtherCAT
100 Mb/s
2 Port
26 VDC
0 C
+ 60 C
Blister Pack
Brand: KUNBUS
Dimensions: 111 mm x 23 mm x 96 mm
Product Type: Gateways
Series: RevPi Gate
Factory Pack Quantity: 7
Subcategory: Ethernet & Communication Modules
Tradename: Revolution Pi
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Gateways

KUNBUS RevPi Gateways integrate Revolution Pi systems into a fieldbus or industrial Ethernet network. These gateways are connected to the base module RevPi Core via the overhead PiBridge connector, allowing up to two gateway modules to be used per system. The cyclic data exchange between the gateway and the central process image of the RevPi Core 3 happens every 5ms, regardless of the bus protocol and system configuration. Due to the required processing power, the exclusive use of gateways in conjunction with the Quad-Core-equipped RevPi Core 3 is recommended. KUNBUS RevPi Gateways are offered for the PROFINET IRT, Ethernet/IP, EtherCAT, or PROFIBUS protocols.