008016038313761HV

KYOCERA AVX
346-08016038313761HV
008016038313761HV

Mfr.:

Description:
Rack & Panel Connectors OTHER CONNECTORS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.089.953 Rp2.089.953
Rp1.917.936 Rp19.179.360
Rp1.844.190 Rp46.104.750
50 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
38 Position
Cable
Crimp
Glass Filled Polyester
8016
Brand: KYOCERA AVX
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
ECCN:
EAR99