009155002201006

KYOCERA AVX
581-009155002201006
009155002201006

Mfr.:

Description:
Battery Contacts 2Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.540

Stock:
33.540 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.997 Rp19.997
Rp15.099 Rp150.990
Rp14.365 Rp1.436.500
Rp13.466 Rp3.366.500
Rp12.824 Rp6.412.000
Rp12.182 Rp12.182.000
Full Reel (Order in multiples of 2000)
Rp10.861 Rp21.722.000
Rp10.164 Rp40.656.000
Rp9.999 Rp99.990.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Battery Contacts
RoHS:  
Battery Connectors
9155
2 Battery
Solder Tabs
Black
Beryllium Copper
SMD/SMT
Brand: KYOCERA AVX
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Contacts: 2 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 9155-200
Factory Pack Quantity: 2000
Subcategory: Battery
Type: Battery Connector
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99