01016D103MAT2A

KYOCERA AVX
581-01016D103MAT2A
01016D103MAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J103MH NEW GLOBAL PN 6.3V .01uF A 581-KGM02AR50J103MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp3.119 Rp3.119
Rp1.284 Rp12.840
Rp752 Rp75.200
Rp587 Rp293.500
Rp477 Rp477.000
Rp422 Rp1.055.000
Rp404 Rp2.020.000
Rp275 Rp2.750.000
Full Reel (Order in multiples of 20000)
Rp257 Rp5.140.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.01 uF
6.3 VDC
X5R
20 %
0101
0402
SMD/SMT
Standard
- 55 C
+ 85 C
0.4 mm (0.016 in)
0.2 mm (0.008 in)
General Type MLCCs
X5R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Package/Case: 0101 (0402 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20000
Subcategory: Capacitors
Type: General Purpose Dielectric Ceramic Capacitor
Part # Aliases: KGM02AR50J103MH
Unit Weight: 0,100 mg
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
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X5R Multilayer Ceramic Capacitors

KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in various capacitance values. These devices have a temperature variation of capacitance within ±15% of a -55°C to +85°C or +105°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.

RF DC Blocking Capacitors

KYOCERA AVX RF DC Blocking Capacitors offer an ideal solution for DC blocking in many RF applications. Typical applications for KYOCERA AVX RF DC Blocking Capacitors are 5G communication, LTE, IoT, instrumentation, automotive V2X, and ADAS, tracking, and GPS. 

MLCC Solutions

KYOCERA AVX is an international manufacturer and supplier of a vast portfolio of advanced passive components. Ceramic capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. KYOCERA AVX offers multiple ceramic solutions, including MLCC chips, leaded capacitors, stacked capacitors, and capacitors that utilize unique geometries.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.