0101YD221MAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-0101YD221MAT2A
0101YD221MAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 220pF X5R Tol 20 %
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 220pF X5R Tol 20 %
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.669 | Rp3.669 | |
| Rp1.321 | Rp13.210 | |
| Rp734 | Rp73.400 | |
| Rp477 | Rp238.500 | |
| Rp367 | Rp367.000 | |
| Rp220 | Rp550.000 | |
| Rp202 | Rp1.010.000 | |
| Rp165 | Rp1.650.000 | |
| Full Reel (Order in multiples of 20000) | ||
| Rp147 | Rp2.940.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
