02013A1R0BAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-02013A1R0BAT2A
02013A1R0BAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E1R0BH NEW GLOBAL PN 25V 1pF C0 A 581-KGM03ACG1E1R0BH
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03ACG1E1R0BH NEW GLOBAL PN 25V 1pF C0 A 581-KGM03ACG1E1R0BH
Datasheet:
In Stock: 22.537
-
Stock:
-
22.537 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp5.540 | Rp55.400 | |
| Rp3.449 | Rp344.900 | |
| Rp2.789 | Rp1.394.500 | |
| Rp2.568 | Rp2.568.000 | |
| Rp2.367 | Rp5.917.500 | |
| Rp2.110 | Rp10.550.000 | |
| Rp1.926 | Rp19.260.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp1.926 | Rp28.890.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
