02015J1R5ABSTR
Images are for reference only
See Product Specifications
See Product Specifications
581-02015J1R5ABSTR
02015J1R5ABSTR
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 50V 1.5pF .05pFTol T hinFilm 0201
Silicon RF Capacitors / Thin Film 50V 1.5pF .05pFTol T hinFilm 0201
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.4.000 Can Dispatch in 5 Days
-
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.467 | Rp2.733.500 | |
| Rp4.807 | Rp4.807.000 | |
| Rp4.587 | Rp11.467.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp3.908 | Rp19.540.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532290000
- USHTS:
- 8532240020
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
