04023C472MAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-04023C472MAT2A
04023C472MAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E472MH NEW GLOBAL PN 25V 4700pF A 581-KGM05AR71E472MH
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71E472MH NEW GLOBAL PN 25V 4700pF A 581-KGM05AR71E472MH
Datasheet:
In Stock: 9.367
-
Stock:
-
9.367 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.137 | Rp5.137 | |
| Rp2.972 | Rp29.720 | |
| Rp1.798 | Rp179.800 | |
| Rp1.431 | Rp715.500 | |
| Rp1.211 | Rp1.211.000 | |
| Rp1.192 | Rp2.980.000 | |
| Rp1.064 | Rp5.320.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp991 | Rp9.910.000 | |
| Rp954 | Rp19.080.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
