04023J2R9QBSTR
Images are for reference only
See Product Specifications
See Product Specifications
581-04023J2R9QBSTR
04023J2R9QBSTR
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 25V 2.9pF .03pFTol T hinFilm 0402
Silicon RF Capacitors / Thin Film 25V 2.9pF .03pFTol T hinFilm 0402
Datasheet:
In Stock: 3.967
-
Stock:
-
3.967 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.142 | Rp36.142 | |
| Rp24.951 | Rp249.510 | |
| Rp21.281 | Rp1.064.050 | |
| Rp18.713 | Rp1.871.300 | |
| Rp15.723 | Rp7.861.500 | |
| Rp14.713 | Rp14.713.000 | |
| Rp13.576 | Rp27.152.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp11.852 | Rp59.260.000 | |
| Rp11.833 | Rp118.330.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853229000
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- MXHTS:
- 8532299999
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
