04025C272MAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-04025C272MAT2A
04025C272MAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0402 20% Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF X7R 0402 20% Tol
Datasheet:
In Stock: 9.913
-
Stock:
-
9.913 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.587 | Rp4.587 | |
| Rp2.972 | Rp29.720 | |
| Rp1.761 | Rp176.100 | |
| Rp1.394 | Rp697.000 | |
| Rp1.266 | Rp1.266.000 | |
| Rp1.174 | Rp2.935.000 | |
| Rp1.027 | Rp5.135.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp862 | Rp8.620.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
