04025C561K4T2A
Images are for reference only
See Product Specifications
See Product Specifications
581-04025C561K4T2A
04025C561K4T2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM05AR71H561KH NW G LOB PN 50V 560pF X7R A 581-KAM05AR71H561KH
Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM05AR71H561KH NW G LOB PN 50V 560pF X7R A 581-KAM05AR71H561KH
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.568 | Rp2.568 | |
| Rp1.449 | Rp14.490 | |
| Rp881 | Rp88.100 | |
| Rp697 | Rp348.500 | |
| Rp624 | Rp624.000 | |
| Rp569 | Rp1.422.500 | |
| Rp514 | Rp2.570.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp367 | Rp3.670.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
