06031A180J4T4A
Images are for reference only
See Product Specifications
See Product Specifications
581-06031A180J4T4A
06031A180J4T4A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A180JM NEW GLOBAL PN 100V 18pF A 581-KAM15ACG2A180JM
Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG2A180JM NEW GLOBAL PN 100V 18pF A 581-KAM15ACG2A180JM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.220 | Rp4.220 | |
| Rp2.513 | Rp25.130 | |
| Rp1.523 | Rp152.300 | |
| Rp1.192 | Rp596.000 | |
| Rp1.082 | Rp1.082.000 | |
| Rp862 | Rp2.155.000 | |
| Rp826 | Rp4.130.000 | |
| Rp587 | Rp5.870.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp569 | Rp8.535.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.036
Min:
1
Similar Products
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
