06032U1R6BAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-06032U1R6BAT2A
06032U1R6BAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D1R6BT NEW GLOBAL PN 200V 1.6pF A 581-KGQ15ACG2D1R6BT
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D1R6BT NEW GLOBAL PN 200V 1.6pF A 581-KGQ15ACG2D1R6BT
Datasheet:
In Stock: 15.725
-
Stock:
-
15.725 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.137 | Rp5.137 | |
| Rp2.202 | Rp22.020 | |
| Rp1.945 | Rp194.500 | |
| Rp1.504 | Rp752.000 | |
| Rp1.376 | Rp1.376.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp972 | Rp3.888.000 | |
| Rp954 | Rp7.632.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
