06032U2R2BAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-06032U2R2BAT2A
06032U2R2BAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D2R2BT NEW GLOBAL PN 200V 2.2pF A 581-KGQ15ACG2D2R2BT
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2D2R2BT NEW GLOBAL PN 200V 2.2pF A 581-KGQ15ACG2D2R2BT
Datasheet:
In Stock: 7.990
-
Stock:
-
7.990 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp4.073 | Rp40.730 | |
| Rp2.312 | Rp231.200 | |
| Rp1.798 | Rp899.000 | |
| Rp1.651 | Rp1.651.000 | |
| Rp1.523 | Rp3.046.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.339 | Rp5.356.000 | |
| Rp1.174 | Rp9.392.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Indonesia
