06034D226MAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-06034D226MAT2A
06034D226MAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR50G226MT NEW GLOBAL PN 4V 22uF X5 A 581-KGM15CR50G226MT
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR50G226MT NEW GLOBAL PN 4V 22uF X5 A 581-KGM15CR50G226MT
Datasheet:
In Stock: 3.934
-
Stock:
-
3.934 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.889 | Rp7.889 | |
| Rp3.559 | Rp35.590 | |
| Rp3.174 | Rp317.400 | |
| Rp2.532 | Rp1.266.000 | |
| Rp2.330 | Rp2.330.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.908 | Rp7.632.000 | |
| Rp1.798 | Rp14.384.000 | |
| Rp1.761 | Rp42.264.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Not available
Indonesia
