06035C162JAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-06035C162JAT2A
06035C162JAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1600pF X7R 0603 5% A 581-06035C162JAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1600pF X7R 0603 5% A 581-06035C162JAT4A
Datasheet:
In Stock: 9.913
-
Stock:
-
9.913 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp2.862 | Rp28.620 | |
| Rp1.725 | Rp172.500 | |
| Rp1.394 | Rp697.000 | |
| Rp1.339 | Rp1.339.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.027 | Rp4.108.000 | |
| Rp954 | Rp7.632.000 | |
| Rp862 | Rp20.688.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.953
Min:
1
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
