06035J2R1ABSTR
Images are for reference only
See Product Specifications
See Product Specifications
581-06035J2R1ABSTR
06035J2R1ABSTR
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 50V 2.1pF .05pFTol T hinFilm 0603
Silicon RF Capacitors / Thin Film 50V 2.1pF .05pFTol T hinFilm 0603
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp8.182 | Rp24.546.000 | |
| Rp7.944 | Rp190.656.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853229000
- KRHTS:
- 8532290000
- TARIC:
- 8532290000
- MXHTS:
- 8532299999
- BRHTS:
- 85322910
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
