067000773001000

KYOCERA AVX
581-067000773001000
067000773001000

Mfr.:

Description:
Rack & Panel Connectors BULK TOOL HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp754.571 Rp754.571
Rp730.171 Rp7.301.710
Rp699.350 Rp17.483.750
Rp685.407 Rp34.270.350
Rp672.748 Rp67.274.800
Rp660.639 Rp165.159.750
500 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rack & Panel Connectors
RoHS:
Accessories
100 Position
SMD/SMT
Brand: KYOCERA AVX
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8205590000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99