08051A120KAT4A
Images are for reference only
See Product Specifications
See Product Specifications
581-08051A120KAT4A
08051A120KAT4A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A120KM NEW GLOBAL PN 100V 12 pF A 581-KGM21BCG2A120KM
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A120KM NEW GLOBAL PN 100V 12 pF A 581-KGM21BCG2A120KM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.220 | Rp4.220 | |
| Rp2.513 | Rp25.130 | |
| Rp1.523 | Rp152.300 | |
| Rp1.192 | Rp596.000 | |
| Rp1.082 | Rp1.082.000 | |
| Rp972 | Rp2.430.000 | |
| Rp899 | Rp4.495.000 | |
| Rp789 | Rp7.890.000 | |
| Full Reel (Order in multiples of 15000) | ||
| Rp660 | Rp9.900.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
