08051A390FAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-08051A390FAT2A
08051A390FAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A390FT NEW GLOBAL PN 100V 39pF A 581-KGM21BCG2A390FT
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21BCG2A390FT NEW GLOBAL PN 100V 39pF A 581-KGM21BCG2A390FT
Datasheet:
In Stock: 3.671
-
Stock:
-
3.671 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.356 | Rp9.356 | |
| Rp6.164 | Rp61.640 | |
| Rp3.834 | Rp383.400 | |
| Rp3.100 | Rp1.550.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.477 | Rp9.908.000 | |
| Rp2.220 | Rp17.760.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
