08051C501MAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-08051C501MAT2A
08051C501MAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 500pF X7R 0805 20% Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 500pF X7R 0805 20% Tol
Datasheet:
In Stock: 7.750
-
Stock:
-
7.750 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.220 | Rp4.220 | |
| Rp2.513 | Rp25.130 | |
| Rp1.523 | Rp152.300 | |
| Rp1.192 | Rp596.000 | |
| Rp1.082 | Rp1.082.000 | |
| Rp1.009 | Rp2.018.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp771 | Rp3.084.000 | |
| Rp642 | Rp5.136.000 | |
| Rp624 | Rp14.976.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
