08051C561K4T2A
Images are for reference only
See Product Specifications
See Product Specifications
581-08051C561K4T2A
08051C561K4T2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF X7R 0805 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 560pF X7R 0805 10% AEC-Q200
Datasheet:
In Stock: 10.271
-
Stock:
-
10.271 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.137 | Rp5.137 | |
| Rp3.045 | Rp30.450 | |
| Rp1.853 | Rp185.300 | |
| Rp1.449 | Rp724.500 | |
| Rp1.321 | Rp1.321.000 | |
| Rp1.229 | Rp2.458.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp954 | Rp3.816.000 | |
| Rp936 | Rp7.488.000 | |
| Rp771 | Rp18.504.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
