08052U100JAT4A
Images are for reference only
See Product Specifications
See Product Specifications
581-08052U100JAT4A
08052U100JAT4A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D100JM NEW GLOBAL PN 200V 10 pF A 581-KGQ21HCG2D100JM
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D100JM NEW GLOBAL PN 200V 10 pF A 581-KGQ21HCG2D100JM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 15000) | ||
| Rp1.101 | Rp16.515.000 | |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.421
Min:
1
Similar Products
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
