08052U3R3DAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-08052U3R3DAT2A
08052U3R3DAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D3R3DT NEW GLOBAL PN 200V 3.3pF A 581-KGQ21HCG2D3R3DT
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D3R3DT NEW GLOBAL PN 200V 3.3pF A 581-KGQ21HCG2D3R3DT
Datasheet:
In Stock: 8.877
-
Stock:
-
8.877 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.871 | Rp5.871 | |
| Rp2.550 | Rp25.500 | |
| Rp2.257 | Rp225.700 | |
| Rp1.780 | Rp890.000 | |
| Rp1.614 | Rp1.614.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.376 | Rp5.504.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
