08052U6R8DAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-08052U6R8DAT2A
08052U6R8DAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D6R8DT NEW GLOBAL PN 200V 6.8pF A 581-KGQ21HCG2D6R8DT
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ21HCG2D6R8DT NEW GLOBAL PN 200V 6.8pF A 581-KGQ21HCG2D6R8DT
Datasheet:
In Stock: 786
-
Stock:
-
786Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
8.000Expected 22/06/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.971 | Rp6.971 | |
| Rp4.018 | Rp40.180 | |
| Rp2.422 | Rp242.200 | |
| Rp2.018 | Rp1.009.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp1.798 | Rp7.192.000 | |
| Rp1.339 | Rp10.712.000 | |
| Rp1.284 | Rp30.816.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
