08055A200JAT2A
Images are for reference only
See Product Specifications
See Product Specifications
581-08055A200J
08055A200JAT2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 20pF C0G 0805 5% A 581-08055A200JAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 20pF C0G 0805 5% A 581-08055A200JAT4A
Datasheet:
In Stock: 9.815
-
Stock:
-
9.815Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
8.000Expected 07/09/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.119 | Rp3.119 | |
| Rp1.486 | Rp14.860 | |
| Rp1.211 | Rp121.100 | |
| Rp991 | Rp495.500 | |
| Rp899 | Rp899.000 | |
| Rp862 | Rp1.724.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp660 | Rp2.640.000 | |
| Rp642 | Rp5.136.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp4.403
Min:
1
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
