109159004101916
Images are for reference only
See Product Specifications
See Product Specifications
581-109159004101916
109159004101916
Mfr.:
Description:
Lighting Connectors Horizontal Plug 4Way 3mm Pitch 5A 125VAC
Lighting Connectors Horizontal Plug 4Way 3mm Pitch 5A 125VAC
Datasheet:
In Stock: 3.341
-
Stock:
-
3.341 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.979 | Rp17.979 | |
| Rp15.190 | Rp151.900 | |
| Rp12.916 | Rp1.291.600 | |
| Rp11.540 | Rp5.770.000 | |
| Full Reel (Order in multiples of 1400) | ||
| Rp10.916 | Rp15.282.400 | |
| Rp10.402 | Rp29.125.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536901100
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Indonesia
